Reference Only

09110006637

Standard Circular Contacts 300A female contact 120mm2

Manufacturer:

Mfr Part:
09110006637

TTI Part:
09110006637

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating300 A
Termination StyleCrimp
Contact PlatingSilver
Contact TypeMachined Contacts
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.99$45.98
$19.16$958.00
$18.69$1,869.00
$18.16$4,540.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.