Reference Only
09110006636
Standard Circular Contacts 300A female contact 95mm2
Datasheet
09110006636 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 300 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Machined Contacts | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.66 | $65.32 | |
| $27.22 | $272.20 | |
| $26.95 | $485.10 | |
| $26.40 | $1,320.00 | |
| $25.52 | $2,552.00 | |
| $22.94 | $5,735.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.