Reference Only
09110006578
New Product
Terminals Han TC400 Contact Surface Mount Compatible Male Crimp Termination 185mm Ag
Datasheet
09110006578 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Crimp Contact | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | TC 400 | |
| Tradename | Han | |
| Packaging | Each | |
| Contact Gender | Male | |
| Current Rating | 400 A | |
| Length | 54.6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.20 | $76.20 | |
| $61.19 | $3,059.50 | |
| $58.65 | $5,865.00 | |
| $58.07 | $29,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes