Reference Only

09110006216

Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 4 AWG

Manufacturer:

Mfr Part:
09110006216

TTI Part:
09110006216

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan TC
ProductContacts
Current Rating100 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max4 AWG
PackagingBulk
TradenameHan
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-11-000-6216 09 11 000 6216 9110006216

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

569
On Order
569 expected 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.65$20.65
$19.07$95.35
$16.16$161.60
Need more?
Sign in to add projects and notes