Reference Only
09110006132
Heavy Duty Power Connectors Han TC70 male contact 16mm
Datasheet
09110006132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han TC | |
| Product | Contacts | |
| Current Rating | 70 A | |
| Termination Style | Crimp | |
| Insert / Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 6 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-000-6132 09 11 000 6132 9110006132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
26In Stock
50 expected 12-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.06 | $12.06 | |
| $10.25 | $102.50 | |
| $9.48 | $189.60 | |
| $9.38 | $281.40 | |
| $9.15 | $457.50 | |
| $8.71 | $871.00 | |
| $8.52 | $2,130.00 |
Need more?
My Notes
Sign into see notes.