Reference Only

09110006127

Heavy Duty Power Connectors HAN HC250 CRIMP CONT 35mm, MALE

Manufacturer:

Mfr Part:
09110006127

TTI Part:
09110006127

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HC Modular
ProductContacts
Current Rating250 A
Voltage Rating2 kV
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingBulk
TradenameHan
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-11-000-6127 09 11 000 6127 9110006127

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.33$39.33
$38.94$155.76
$35.97$359.70
$34.79$869.75
$34.45$1,378.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes