Reference Only
09110006114
Heavy Duty Power Connectors HAN TC100 MALE CONTACT 8 AWG
Datasheet
09110006114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han TC | |
| Product | Contacts | |
| Current Rating | 100 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-000-6114 09 11 000 6114 9110006114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.78 | $117.80 | |
| $11.65 | $233.00 | |
| $11.39 | $341.70 | |
| $11.00 | $550.00 | |
| $10.68 | $1,068.00 | |
| $10.28 | $2,570.00 |
Need more?
Associated Parts

Punches & Dies Crimp die 10mm for 60 kN tool
Sign in to add projects and notes