Reference Only
09100123001
Heavy Duty Power Connectors HAN 1A 12P MA CRIMP INSERT
Datasheet
09100123001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 6.5 A | |
| Number of Positions | 12 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Wire Gauge Max | 20 AWG | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.02 | $6.02 | |
| $5.95 | $29.75 | |
| $5.88 | $58.80 | |
| $5.81 | $145.25 | |
| $5.75 | $287.50 | |
| $5.68 | $568.00 | |
| $5.61 | $1,402.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.