Reference Only
09100054751
New Product
Heavy Duty Power Connectors HAN POWER T 1A 5+PE CLIP
Datasheet
09100054751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Power T | |
| Product | Connector Assemblies | |
| Boardlocks | Snap-In Latch | |
| Current Rating | 17 A | |
| Number of Positions | 5 Position | |
| Termination Style | Snap In | |
| Voltage Rating | 400 V | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.26 | $82.26 | |
| $79.11 | $395.55 | |
| $68.60 | $686.00 | |
| $66.20 | $1,655.00 | |
| $63.04 | $3,152.00 | |
| $60.03 | $6,003.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes