Reference Only

09100053101

Heavy Duty Power Connectors HAN 1A 5+PE FML CRMP INSRT W/SNAPIN LATCH

Manufacturer:

Mfr Part:
09100053101

TTI Part:
09100053101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating10 A
Number of Positions5 Position + PE
Termination StyleCrimp
Voltage Rating400 V
Housing / Hood Size1A
Contact GenderFemale
Housing MaterialPolyamide (PA)
Wire Gauge Max14 AWG
IP RatingIP20
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.09$6.09
$6.02$30.10
$5.95$148.75
$5.68$284.00
$5.40$540.00
$5.07$1,267.50
$4.82$2,410.00
$4.59$4,590.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes