Reference Only

09100049900

Heavy Duty Power Connectors HAN 1A SEAL FOR 4SNGL WIRE 1.3-3.5MM

Manufacturer:

Mfr Part:
09100049900

TTI Part:
09100049900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan 1A
ProductWire Seals
Accessory TypeWire Seal
Housing MaterialSilicone
IP RatingIP65
PackagingBulk
TradenameHan
Flammability RatingUL 94 V-0
Housing ColorBlack
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$5.31
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.