Reference Only

09100043006

Heavy Duty Power Connectors 1A D-code Cat5 male crimp

Manufacturer:

Mfr Part:
09100043006

TTI Part:
09100043006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating4 A
Number of Positions4 Position
Termination StyleCrimp
Voltage Rating48 VAC, 60 VDC
Housing / Hood Size1A
Housing MaterialPolyamide (PA)
IP RatingIP20
PackagingEach
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.61$29.61
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes