Reference Only

09100033206

Heavy Duty Power Connectors HAN 1A 3+PE ML CRIMP INSRT FOR LOCK LVR

Manufacturer:

Mfr Part:
09100033206

TTI Part:
09100033206

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating16 A
Number of Positions3 Position + PE
Termination StyleCrimp
Voltage Rating400 V
Housing / Hood Size1A
Housing MaterialPolyamide (PA)
Wire Gauge Max12 AWG
IP RatingIP20
PackagingEach
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

123In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.00$6.00
$5.91$29.55
$5.56$55.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes