Reference Only
09100033201
Heavy Duty Power Connectors HAN 1A 3+PE ML CRIMP INSRT W/SNAPIN LATCH
Datasheet
09100033201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | 1A | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $6.31 | |
| $6.25 | $31.25 | |
| $6.19 | $61.90 | |
| $6.05 | $151.25 | |
| $5.50 | $275.00 | |
| $5.06 | $506.00 | |
| $4.82 | $771.20 | |
| $4.77 | $1,192.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes