Reference Only
09100033101
Heavy Duty Power Connectors HAN 1A 3+PE FML SHLD INSRT W/SNAPIN LATCH
Datasheet
09100033101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | 1A | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Contact Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $7.92 | |
| $7.67 | $38.35 | |
| $6.85 | $68.50 | |
| $6.67 | $166.75 | |
| $6.55 | $327.50 | |
| $6.42 | $642.00 | |
| $6.35 | $1,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes