Reference Only
09100032601
Heavy Duty Power Connectors HAN 1A 3+PE ML SCRW INSRT W/SNAPIN LATCH
Datasheet
09100032601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
122In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.28 | $10.28 | |
| $10.17 | $50.85 | |
| $9.63 | $96.30 | |
| $8.92 | $223.00 | |
| $8.49 | $424.50 | |
| $8.21 | $821.00 | |
| $8.13 | $1,219.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes