Reference Only
09100024701
Heavy Duty Power Connectors Han 1A LC-m
Datasheet
09100024701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han 1A | |
| Product | Inserts | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Contact Gender | Male | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.75 | $23.75 | |
| $23.52 | $117.60 | |
| $20.48 | $204.80 | |
| $19.54 | $488.50 | |
| $19.28 | $964.00 | |
| $18.19 | $1,819.00 | |
| $17.21 | $4,302.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.