Reference Only
09100009959
Cable Glands, Strain Reliefs & Cord Grips Set 10x Nylon cord w. cable eye 3-1
Datasheet
09100009959 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Cord Grips | |
| Material | Nylon | |
| Packaging | Each | |
| Length | 300 mm | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.40 | $16.40 | |
| $13.94 | $139.40 | |
| $13.47 | $269.40 | |
| $13.17 | $658.50 | |
| $12.79 | $1,279.00 | |
| $12.66 | $3,165.00 | |
| $12.52 | $6,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes