Reference Only
09100009912
Heavy Duty Power Connectors Han 1A - DIN rail adapter w/o strain relief
Datasheet
09100009912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $9.92 | |
| $4.21 | $42.10 | |
| $3.90 | $195.00 | |
| $3.79 | $379.00 | |
| $3.74 | $935.00 | |
| $3.59 | $1,795.00 | |
| $3.46 | $3,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.