Reference Only
09100009911
Heavy Duty Power Connectors Han 1A - DIN rail adapter w/ strain relief
Datasheet
09100009911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $5.13 | |
| $4.35 | $43.50 | |
| $4.03 | $120.90 | |
| $3.88 | $194.00 | |
| $3.70 | $370.00 | |
| $3.47 | $867.50 | |
| $3.30 | $1,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.