Reference Only

09100009909

Heavy Duty Power Connectors HAN 1A SEALING PLUGS FOR SNGL WIRE 20 PCS

Manufacturer:

Mfr Part:
09100009909

TTI Part:
09100009909

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan 1A
ProductAccessories
Accessory TypeDummy Plug
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
Housing ColorBlack
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.60$7.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes