Reference Only

09100009904

Heavy Duty Power Connectors HAN 1A COLOR CODING ELEMENT-YLW 10PC BAG

Manufacturer:

Mfr Part:
09100009904

TTI Part:
09100009904

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan 1A
ProductAccessories
Accessory TypeCoding Element
Housing MaterialPolyamide (PA)
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
Housing ColorYellow
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.00$5.00
$4.17$208.50
$3.97$397.00
$3.72$930.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.