Reference Only
09100009903
Heavy Duty Power Connectors HAN 1A COLOR CODING ELEMENT-GRN 10PC BAG
Datasheet
09100009903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han 1A | |
| Product | Accessories | |
| Accessory Type | Coding Element | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Green | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.99 | $9.98 | |
| $4.92 | $24.60 | |
| $4.70 | $47.00 | |
| $4.62 | $115.50 | |
| $4.24 | $212.00 | |
| $4.06 | $406.00 | |
| $3.82 | $955.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes