Reference Only
09100009902
Heavy Duty Power Connectors HAN 1A COLOR CODING ELEMENT-RED 10PC BAG
Datasheet
09100009902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han 1A | |
| Product | Accessories | |
| Accessory Type | Coding Element | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Images
Technical Resources
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.84 | $9.68 | |
| $4.79 | $23.95 | |
| $4.49 | $44.90 | |
| $4.29 | $107.25 | |
| $4.11 | $205.50 | |
| $3.96 | $396.00 | |
| $3.73 | $932.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes