Reference Only

09100009901

Heavy Duty Power Connectors HAN 1A COLOR CODING ELEMENT-BLU 10PC BAG

Manufacturer:

Mfr Part:
09100009901

TTI Part:
09100009901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan 1A
ProductAccessories
Accessory TypeCoding Element
Housing MaterialPolyamide (PA)
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
Housing ColorRed
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.10$5.10
$4.25$212.50
$4.05$405.00
$3.79$947.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.