Reference Only

09100000800

Heavy Duty Power Connectors HAN 1A BULKHEAD HOUSING ANGLED

Manufacturer:

Mfr Part:
09100000800

TTI Part:
09100000800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan 1A
ProductConnectors
Housing / Hood Size1A
Cable Entry AngleBottom
Housing MaterialPolyamide (PA)
IP RatingIP65
Maximum Operating Temperature+ 90 C
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 1A Inserts
Housing ColorBlack
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.50$9.00
$4.46$22.30
$4.41$44.10
$4.32$108.00
$4.24$212.00
$4.15$415.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes