Reference Only
09080007224
Heavy Duty Power Connectors Han Fast-Lock 10qmm ang.silverplate.+pin
Datasheet
09080007224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 60 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.75 | $5.75 | |
| $4.79 | $95.80 | |
| $4.33 | $433.00 | |
| $4.01 | $802.00 | |
| $3.97 | $1,191.00 | |
| $3.78 | $1,890.00 | |
| $3.53 | $3,530.00 | |
| $3.50 | $7,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes