Reference Only
09080007123
Heavy Duty Power Connectors HAN-FAST LOCK 12-10 AWG W/PIN, AG
Datasheet
09080007123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Fast Lock | |
| Product | Contacts | |
| Current Rating | 60 A | |
| Number of Positions | 1 Position | |
| Termination Style | Wire | |
| Housing / Hood Size | 4 mm, 6 mm | |
| Insert / Contact Gender | Male | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-08-000-7123 09 08 000 7123 9080007123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
398In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.11 | $6.22 | |
| $2.79 | $27.90 | |
| $2.49 | $62.25 | |
| $2.10 | $210.00 | |
| $2.08 | $416.00 | |
| $2.01 | $603.00 | |
| $1.99 | $995.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.