Reference Only
09069019925
DIN 41612 Connectors DIN-POWER LOCKING LEVER BR20-M
Datasheet
09069019925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Locking Lever | |
| Packaging | Each | |
| Accessory Type | Bracket | |
| Housing Color | Gray | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.00 | $9.00 | |
| $7.73 | $77.30 | |
| $7.65 | $153.00 | |
| $6.83 | $341.50 | |
| $6.49 | $649.00 | |
| $6.01 | $1,202.00 | |
| $5.80 | $2,900.00 | |
| $5.52 | $5,520.00 |
Need more?
Sign in to add projects and notes