Reference Only
09069019924
DIN 41612 Connectors DIN-POWER LOCKING LEVER BL20-M
Datasheet
09069019924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Fixing Brackets | |
| Packaging | Each | |
| Accessory Type | Locking Lever | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.25 | $9.25 | |
| $7.86 | $78.60 | |
| $7.37 | $184.25 | |
| $7.02 | $351.00 | |
| $6.68 | $668.00 | |
| $6.18 | $1,236.00 | |
| $5.96 | $2,980.00 | |
| $5.68 | $5,680.00 |
Need more?
My Notes
Sign into see notes.