Reference Only
09068480551
DIN 41612 Connectors DIN PWR SH HOUS D20 MET EMV
Datasheet
09068480551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Rows | 3 Row | |
| Type | Housing | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Accessory Type | Shell Housing | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-06-848-0551 09 06 848 0551 9068480551 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.01 | $69.01 | |
| $57.51 | $28,755.00 |
Need more?
Sign in to add projects and notes