Reference Only

09068480550

DIN 41612 Connectors DIN-POWER SHELL HOUS D20 METALL

Manufacturer:

Mfr Part:
09068480550

TTI Part:
09068480550

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Rows3 Row
TypeHousing
Mounting AngleStraight
SeriesDIN 41612
PackagingEach
Accessory TypeShell Housing D20
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases09-06-848-0550 09 06 848 0550 9068480550

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

73In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.88$26.88
$25.65$256.50
$25.21$630.25
$24.65$1,232.50
$23.77$2,377.00
$22.50$5,625.00
$22.28$11,140.00
Need more?

My Notes

Sign into see notes.