Reference Only
09068009955
DIN 41612 Connectors DINPWRCBL CLAMP D20
Datasheet
09068009955 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Cable Clamp | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-06-800-9955 09 06 800 9955 9068009955 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.02 | $10.02 | |
| $8.66 | $86.60 | |
| $8.28 | $165.60 | |
| $8.19 | $245.70 | |
| $7.98 | $399.00 | |
| $7.60 | $760.00 | |
| $7.12 | $1,780.00 |
Need more?
Sign in to add projects and notes