Reference Only
09068009951
DIN 41612 Connectors DIN PWR BLANK PIECE D20
Datasheet
09068009951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Insert for Shell Housing | |
| Packaging | Bulk | |
| Accessory Type | Blanking Piece | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-06-800-9951 09 06 800 9951 9068009951 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $6.20 | |
| $2.78 | $27.80 | |
| $2.20 | $44.00 | |
| $2.18 | $87.20 | |
| $2.15 | $129.00 | |
| $2.09 | $209.00 | |
| $2.02 | $404.00 | |
| $1.90 | $950.00 |
Need more?
Sign in to add projects and notes