Reference Only

09062486835

DIN 41612 Connectors 48P 6A FEMALE STRT

Manufacturer:

Mfr Part:
09062486835

TTI Part:
09062486835

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch5.08 mm
TypeType F
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating6 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Power F
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadedz + b + d
SubcategoryBackplane Connectors
Tail Length4.5 mm
TradenameDIN-Power
Part # Aliases09-06-248-6835 09 06 248 6835 9062486835

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.78$135.60
$6.10$3,050.00
Need more?
Available Regional Inventory
160 available now at ttieurope.com
Sign in to add projects and notes