Reference Only

09062483201222

DIN 41612 Connectors DIN-POWER F048FC-B-NFF

Manufacturer:

Mfr Part:
09062483201222

TTI Part:
09062483201222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Positions48 Position
Number of Rows3 Row
Pitch5.08 mm
TypeType F
Termination StyleCrimp
Mounting AngleStraight
Current Rating6 A
SeriesDIN-Power F
PackagingBulk
Product TypeDIN 41612 Connectors
Rows Loadedz + b + d
SubcategoryBackplane Connectors
TradenameDIN-Power
Part # Aliases09062-48-320-1222 09062 48 320 1222 9062483201222

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

67In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.04$6.12
$1.70$17.00
$1.64$41.00
$1.62$81.00
$1.61$161.00
$1.59$477.00
$1.57$785.00
Need more?

My Notes

Sign into see notes.