Reference Only
09062483201
DIN 41612 Connectors 48P 6A FEMALE CBLMNT ORDER CONTACTS SEP.
Datasheet
09062483201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 3.81 mm, 5.08 mm | |
| Type | Type F | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | DIN-Power F | |
| Packaging | Bulk | |
| Gender | Female | |
| Housing Color | Gray (Pebble Gray) | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Power | |
| Part # Aliases | 09-06-248-3201 09 06 248 3201 9062483201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
71In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $5.34 | |
| $1.61 | $16.10 | |
| $1.27 | $31.75 | |
| $1.25 | $62.50 |
Need more?
Sign in to add projects and notes