Reference Only

09061326931

DIN 41612 Connectors 32P 6A MALE R/A SLDR

Manufacturer:

Mfr Part:
09061326931

TTI Part:
09061326931

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions32 Position
Number of Rows3 Row
Pitch5.08 mm
TypeType F
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating6 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Power F
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadedz + d
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Power
Part # Aliases09-06-132-6931 09 06 132 6931 9061326931

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.34$86.80
$4.13$2,065.00
Need more?
Sign in to add projects and notes