Reference Only

09061316922

DIN 41612 Connectors 24+7P 15A MALE R/A

Manufacturer:

Mfr Part:
09061316922

TTI Part:
09061316922

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions31 Position
Number of Rows3 Row
Pitch5.08 mm
TypeType MH
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating6 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesDIN-Power MH
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadedz + b + d
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Power
Part # Aliases09-06-131-6922 09 06 131 6922 9061316922

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.22$204.40
$8.52$4,260.00
Need more?
Available Regional Inventory
160 available now at ttieurope.com

My Notes

Sign into see notes.