Reference Only
09061152911
DIN 41612 Connectors 15P 15A MALE R/A
Datasheet
09061152911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.08 mm | |
| Type | Type H | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 15 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | DIN-Power H | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | z + d | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3 mm | |
| Tradename | DIN-Power | |
| Part # Aliases | 09-06-115-2911 09 06 115 2911 9061152911 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.09 | $9.09 | |
| $8.10 | $24.30 | |
| $8.02 | $40.10 | |
| $7.94 | $79.40 | |
| $7.86 | $157.20 | |
| $7.79 | $311.60 | |
| $7.71 | $771.00 | |
| $7.61 | $1,522.00 |
Need more?
Sign in to add projects and notes