Reference Only

09060480521

DIN 41612 Connectors SHELL HOUSING D20 FOR TYPES F H MH

Manufacturer:

Mfr Part:
09060480521

TTI Part:
09060480521

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductAccessories
TypeType D20
PackagingBulk
Accessory TypeShell Housing
Housing MaterialPlastic
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases09-06-048-0521 09 06 048 0521 9060480521

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.37$143.70
$12.33$6,165.00
Need more?

My Notes

Sign into see notes.