Reference Only

09060152913

DIN 41612 Connectors DIN-POWER H15MS-3,0C1-1

Manufacturer:

Mfr Part:
09060152913

TTI Part:
09060152913

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions15 Position
Number of Rows2 Row
Pitch10.16 mm
TypeType H
Termination StyleSolder
Mounting AngleStraight
Current Rating15 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesDIN-Power H15
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Power
Part # Aliases09-06-015-2913 09 06 015 2913 9060152913

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.17$303.40
$12.64$6,320.00
Need more?

My Notes

Sign into see notes.