Reference Only

09060009986

DIN 41612 Connectors Other DIN power

Manufacturer:

Mfr Part:
09060009986

TTI Part:
09060009986

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductAccessories
TypeInsert for LED Type F for Shell Housing D20
SeriesDIN 41612
PackagingBulk
Accessory TypeInsert
Housing MaterialPlastic
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.86$7.72
$3.22$80.50
$3.17$158.50
$3.13$313.00
$2.73$682.50
$2.60$1,300.00
$2.47$2,470.00
Need more?

My Notes

Sign into see notes.