Reference Only
09060009985
DIN 41612 Connectors 100-POWER CODE COMB
Datasheet
09060009985 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Code Combs | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Code Comb | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $8.52 | |
| $4.11 | $20.55 | |
| $3.62 | $36.20 | |
| $3.32 | $83.00 | |
| $3.23 | $161.50 | |
| $3.17 | $317.00 | |
| $3.02 | $906.00 | |
| $2.86 | $1,430.00 |
Need more?
My Notes
Sign into see notes.