Reference Only
09060009957
DIN 41612 Connectors DIN PWR OPEN HOOD G SLOT
Datasheet
09060009957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Type E, F, H, MH | |
| Packaging | Kit | |
| Accessory Type | Open Hood | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.15 | $13.15 | |
| $10.96 | $274.00 | |
| $10.43 | $521.50 | |
| $10.04 | $1,004.00 | |
| $9.93 | $1,489.50 | |
| $9.31 | $2,327.50 | |
| $8.87 | $4,435.00 | |
| $8.44 | $8,440.00 |
Need more?
Sign in to add projects and notes