Reference Only

09060009930

DIN 41612 Connectors DINPWR LK LEVER

Manufacturer:

Mfr Part:
09060009930

TTI Part:
09060009930

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductAccessories
TypeLocking Lever
PackagingBulk
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.98$5.96
$2.80$14.00
$2.45$24.50
$2.32$58.00
$2.23$111.50
$2.16$216.00
Need more?

My Notes

Sign into see notes.