Reference Only

09060008484

DIN 41612 Connectors DIN-POWER CRIMP 1 FEM PL2 SNGL

Manufacturer:

Mfr Part:
09060008484

TTI Part:
09060008484

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
Pitch5.08 mm
Termination StyleCrimp
Mounting AngleStraight
Current Rating6 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Power D
PackagingEach
Contact GenderFemale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.372$372.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09990000620 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL FOR BC FC FOR BC FC CONTACTS
09990000174 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
Sign in to add projects and notes