Reference Only

09060008481

DIN 41612 Connectors CRIMP CONTACT FOR FEMALE TYP D E F

Manufacturer:

Mfr Part:
09060008481

TTI Part:
09060008481

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
Pitch5.08 mm
TypeType D, E, F
Termination StyleCrimp
Mounting AngleStraight
Current Rating6 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN 41612
PackagingBulk
Contact GenderFemale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Wire Gauge26-20
Part # Aliases09-06-000-8481 09 06 000 8481 9060008481

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

712In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.289$5.20
Need more?

Associated Parts

09990000620 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL FOR BC FC FOR BC FC CONTACTS
09990000174 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M

My Notes

Sign into see notes.