Reference Only
09060008472
DIN 41612 Connectors CRIMP CONTACT FOR FEMALE TYP D E F
Datasheet
09060008472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Contacts | |
| Pitch | 5.08 mm | |
| Type | Type D, E, F | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Wire Gauge | 20-16 | |
| Part # Aliases | 09-06-000-8472 09 06 000 8472 9060008472 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
4,987In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.725 | $5.07 | |
| $0.606 | $6.06 | |
| $0.564 | $14.10 | |
| $0.558 | $27.90 | |
| $0.531 | $53.10 | |
| $0.48 | $120.00 | |
| $0.474 | $237.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL FOR BC FC FOR BC FC CONTACTS

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
My Notes
Sign into see notes.