Reference Only
09058486831
DIN 41612 Connectors E048FS-4,5C1 2-clip-cod
Datasheet
09058486831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.08 mm | |
| Type | Type E | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Power E | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Housing Color | Grey | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 10 pOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | 3 Row | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.5 mm | |
| Tradename | DIN-Power | |
| Voltage Rating | 1.55 kV | |
| Part # Aliases | 09 05 848 6831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.39 | $23.39 | |
| $19.53 | $195.30 | |
| $18.68 | $373.60 | |
| $18.41 | $736.40 | |
| $18.23 | $1,093.80 | |
| $17.91 | $1,791.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes